LM 3.50/07/90 3.2SN OR BX
Screw terminal
3.5 mm
1
7
7
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
4.46 g
1845060000
Yes
50 pc(s)
300 V
25.1 mm
16 mm
8.3 mm
LM 3.50/07/90 3.2SN OR BX
not relevant
Datasheet 360319 Weidmüller 1845060000 Screw terminal 1.5 mm² Number of pins 7 Orange 50 pc(s)
User & Safety Instructions 360319 Weidmüller 1845060000 Screw terminal 1.5 mm² Number of pins 7 Orange 50 pc(s)