LM 3.50/06/135 3.2SN OR BX
Screw terminal
3.5 mm
1
6
6
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
3.98 g
1845240000
Yes
50 pc(s)
300 V
21.6 mm
15.9 mm
12.7 mm
LM 3.50/06/135 3.2SN OR BX
not relevant
Datasheet 360330 Weidmüller 1845240000 Screw terminal 1.5 mm² Number of pins 6 Orange 50 pc(s)
User & Safety Instructions 360330 Weidmüller 1845240000 Screw terminal 1.5 mm² Number of pins 6 Orange 50 pc(s)