LM 3.50/11/135 3.2SN OR BX
Screw terminal
3.5 mm
1
11
11
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
7.16 g
1845290000
Yes
50 pc(s)
300 V
39.1 mm
15.9 mm
12.7 mm
LM 3.50/11/135 3.2SN OR BX
Datasheet 360336 Weidmüller 1845290000 Screw terminal 1.5 mm² Number of pins 11 Orange 50 pc(s)
User & Safety Instructions 360336 Weidmüller 1845290000 Screw terminal 1.5 mm² Number of pins 11 Orange 50 pc(s)