LM 5.00/08/135 3.5SN OR BX
Screw terminal
5 mm
1
8
8
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
At an angle (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
10.66 g
1845430000
Yes
50 pc(s)
300 V
40 mm
19 mm
13.9 mm
LM 5.00/08/135 3.5SN OR BX
not relevant
Datasheet 360353 Weidmüller 1845430000 Screw terminal 2.5 mm² Number of pins 8 Orange 50 pc(s)
User & Safety Instructions 360353 Weidmüller 1845430000 Screw terminal 2.5 mm² Number of pins 8 Orange 50 pc(s)