LM 5.00/10/135 3.5SN OR BX
Screw terminal
5 mm
1
10
10
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
At an angle (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
11.947 g
1845450000
Yes
50 pc(s)
300 V
50 mm
19 mm
13.9 mm
LM 5.00/10/135 3.5SN OR BX
yes
Datasheet 360355 Weidmüller 1845450000 Screw terminal 2.5 mm² Number of pins 10 Orange 50 pc(s)
User & Safety Instructions 360355 Weidmüller 1845450000 Screw terminal 2.5 mm² Number of pins 10 Orange 50 pc(s)