• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1861120000 Sensor/actuator built-in connector M16 Socket, built-in No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connection side A
Cable, open end
Connection side B
M16 socket, built-in
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation plug

  • SAIE-M12B -4-0. 5U-M16

Technical specifications

Type

SAIE-M12B-4-0.5U-M16

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connection side A

Cable, open end

Connection side B

M16 socket, built-in

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Connection

Open end cable

Thread type connection side

M16

IP67

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1861120000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204312 Weidmüller 1861120000 Sensor/actuator built-in connector M16 Socket, built-in No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204312 Weidmüller 1861120000 Sensor/actuator built-in connector M16 Socket, built-in No. of pins (RJ): 4 1 pc(s)

Description

Built-in plug. M12 connector, female, straight, M16, poles: 4, 0.5 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?