• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1861140000 Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 8 1 pc(s)

Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation plug

  • SAIE-M12B -8-0, 5U-M16

Technical specifications

Type

SAIE-M12B-8-0,5U-M16

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, built-in

No. of pins

8

Cable length

0.50 m

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M12

Coding

A

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1861140000

Content

1 pc(s)

RoHS-compliant

Yes

Front mounting

Polyurethane (PUR)

30 V

0.5 m

8

Zinc

Other

-25-85 °C

Gold

IP67

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204313 Weidmüller 1861140000 Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204313 Weidmüller 1861140000 Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 8 1 pc(s)

Description

Built-in plug. M12 connector, female, straight, M16, poles: 3, 0.5 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?