User & Safety Instructions 361723 Weidmüller 1862080000 Pin inset RockStar® HDC CM 3 Crimp 10 pc(s)
Description
Contact insert. Heavy-duty connectors, HDC insert, ConCept module. The CM 3 HV-module provides a consistent further development of the CM3 module. The CM3 module is equipped with crimp contacts. HV This crimp contacts are equipped with a stainless steel spring loading. This creates safety for locking the contacts in the module. For dismantling the crimp contacts are tuned to the contact-free tools. The Power Modules can be ordered with or without built-in module free help. For modules without integrated module free help is a disassembly tools are available.
This text is machine translated.
Description
Contact insert. Heavy-duty connectors, HDC insert, ConCept module. The CM 3 HV-module provides a consistent further development of the CM3 module. The CM3 module is equipped with crimp contacts. HV This crimp contacts are equipped with a stainless steel spring loading. This creates safety for locking the contacts in the module. For dismantling the crimp contacts are tuned to the contact-free tools. The Power Modules can be ordered with or without built-in module free help. For modules without integrated module free help is a disassembly tools are available.