• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1866070000 50 pc(s)

Type
Blank
Dim
(L x W x H) 10 x 80 x 140 mm
Connection
Jack connector
Weight
1.58 g
Manufacturer part #
1866070000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 10 x 80 x 140 mm

Connection

Jack connector

Weight

1.58 g

Manufacturer part #

1866070000

Industrial packaging

Yes

Content

50 pc(s)

Width

80 mm

Height

140 mm

Length

10 mm

RoHS-compliant

Yes

Type

GHDE ZPS2.5/1AN

Type

GHDE ZPS 2.5/1 TO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361982 Weidmüller 1866070000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 361982 Weidmüller 1866070000 50 pc(s)

Description

Closing plate. Z-series, cover, rated cross-section: 2.5 mm², plug-in connection, direct mounting. A terminal strip for the function unit, a plug-in connectors for cable harness production. In Final Assembly are only two units zusammenzurasten-like connectors. And that's it! Whether in the application areas railway technology, mechanical engineering or shipbuilding - all serves the Z-series from weidmüller optimally. Because it is easy, fast and secure in the connection without any problem in the handling and practical in the system. Modular and flexible connection techniques are particularly in demand, where all function units pre-fabricated or replaced.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.