
Image similar
Blank
(L x W x H) 2000 x 35 x 15 mm
Without long hole
620 g
1866290000
Yes
2 m
Steel
Zinc
35 mm
15 mm
2000 mm
Yes
TS 35X15/6X25 2M/ST/ZN
TS 35 x 15/6 x 25 2 M/ST/ZN
not relevant
Datasheet 393950 Weidmüller 1866290000 2 m
User & Safety Instructions 393950 Weidmüller 1866290000 2 m