• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1873290150 Sensor/actuator connector (pre-fab) M5 Socket, straight 1.50 m No. of pins (RJ): 3 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Assembled sensor/actuator cable

  • SAIL-M5 BG-3P-1.5 U

Our service for you

Technical specifications

Type

SAIL-M5BG-3P-1.5U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, straight

No. of pins

3

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

1 A

Nominal current - rounded value

1 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M5

Cable colour

Black

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1873290150

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

4

Documents & Downloads

Datasheet

Datasheet 204423 Weidmüller 1873290150 Sensor/actuator connector (pre-fab) M5 Socket, straight 1.50 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204423 Weidmüller 1873290150 Sensor/actuator connector (pre-fab) M5 Socket, straight 1.50 m No. of pins (RJ): 3 1 pc(s)

Description

Assembled sensor/actuator cable. M5, Socket, straight, LED: No, poles: 3, 1.5 m. Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?