LSF-SMT 7.50/02/90 3.5SN BK RL
Spring-loaded terminal
+ push-in spring bracket
7.5 mm
1
2
2
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Copper alloy
Black
Yes
999 g
1875470000
Yes
265 pc(s)
300 V
11.7 mm
13.15 mm
14.75 mm
LSF-SMT 7.50/02/90 3.5SN BK RL
not relevant
Datasheet 362985 Weidmüller 1875470000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 265 pc(s)
User & Safety Instructions 362985 Weidmüller 1875470000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 265 pc(s)