• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1876570000 CC 15/17 MC Device markers Fitting type: Clip Writing area: 15 x 17 mm White No. of markers: 80 80

Product type
Device markers
Fitting type
Clip
Writing area length
15 mm
Writing area width
17 mm
Type
CC 15/17 MC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

  • Depth: 1 mm
  • Net weight: 1.225 g
  • Flammability class according to UL 94: V-2
  • Material color according to resistance code: 9
Type

CC 15/17 MC

Product type

Device markers

Fitting type

Clip

Writing area length

15 mm

Writing area width

17 mm

Writing area

15 x 17 mm

Material

PA66

Suited for series

Devices and appliances

Universal usage

Features

Printable

UL94 flammability rating

Series

CC

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

White

No. of markers

80

Dim

(L x W x H) 15 x 17 x 15 mm

Industrial packaging

Yes

Content

80 pc(s)

Width

17 mm

Height

15 mm

Length

15 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363129 Weidmüller 1876570000 CC 15/17 MC Device markers Fitting type: Clip Writing area: 15 x 17 mm White No. of markers: 80 80

User & Safety Instructions

User & Safety Instructions 363129 Weidmüller 1876570000 CC 15/17 MC Device markers Fitting type: Clip Writing area: 15 x 17 mm White No. of markers: 80 80

Description

With their razor-sharp printed writing area in different sizes, the multi-functional clip card engraved geratemarkierern at eye level as the ideal alternative for the labelling of electrical installations and switching systems, operate the entire spectrum of fixing methods. From the simple device labelling on the identification of pipes, valves, motors or lamps in accordance with DIN V VDE V 0108 (Part 100) to the type plate creation including colored company logo.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?