• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1878560000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 32 x 5.1 x 180 mm
Connection
Plug
Weight
4.16 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Component plug

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 32 x 5.1 x 180 mm

Connection

Plug

Weight

4.16 g

Manufacturer part #

1878560000

Industrial packaging

Yes

Content

50 pc(s)

Width

5.1 mm

Height

180 mm

Length

32 mm

RoHS-compliant

Yes

Type

BEST/D

Type

BEST/D

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363438 Weidmüller 1878560000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 363438 Weidmüller 1878560000 50 pc(s)

Description

Component plug.

This text is machine translated.