• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1880470250 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 2.50 m No. of pins (RJ): 4

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connecting cable

  • SAIL-M8 GM 8G-4-2.5 U

Technical specifications

Type

SAIL-M8GM8G-4-2.5U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

M8 socket, straight

No. of pins

4

Cable length

2.50 m

Jacket material

PUR

Thread type connection side

M8

Thread type (wiring and installation)

M8

Features

Halogen-free

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1880470250

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204533 Weidmüller 1880470250 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 2.50 m No. of pins (RJ): 4

User & Safety Instructions

User & Safety Instructions 204533 Weidmüller 1880470250 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 2.50 m No. of pins (RJ): 4

Description

Connection cable. M8/M8, pin, straight socket, straight, LED: No, PUR, halogens: No, poles: 4, shielded: No, 2.5 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?