LSF-SMT 5.08/03/135 1.5SN BK TU
Spring-loaded terminal
+ push-in spring bracket
5.08 mm
1
3
3
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Copper alloy
Black
Yes
3.368 g
1884740000
Yes
38 pc(s)
300 V
14.36 mm
14.4 mm
12.7 mm
LSF-SMT 5.08/03/135 1.5SN BK TU
not relevant
Datasheet 363684 Weidmüller 1884740000 Spring-loaded terminal 1.5 mm² Number of pins 3 Black 38 pc(s)
User & Safety Instructions 363684 Weidmüller 1884740000 Spring-loaded terminal 1.5 mm² Number of pins 3 Black 38 pc(s)