LSF-SMT 7.50/02/135 1.5SN BK TU
Spring-loaded terminal
+ push-in spring bracket
7.5 mm
1
2
2
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Copper alloy
Black
Yes
2.468 g
1884880000
Yes
47 pc(s)
300 V
11.7 mm
14.4 mm
12.7 mm
LSF-SMT 7.50/02/135 1.5SN BK TU
not relevant
Datasheet 363701 Weidmüller 1884880000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 47 pc(s)
User & Safety Instructions 363701 Weidmüller 1884880000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 47 pc(s)