LSF-SMT 5.08/02/135 3.5SN BK TU
Spring-loaded terminal
+ push-in spring bracket
5.08 mm
1
2
2
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Copper alloy
Black
Yes
1.93 g
1885020000
Yes
59 pc(s)
300 V
9.28 mm
16.4 mm
12.7 mm
LSF-SMT 5.08/02/135 3.5SN BK TU
not relevant
Datasheet 363717 Weidmüller 1885020000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 59 pc(s)
User & Safety Instructions 363717 Weidmüller 1885020000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 59 pc(s)