• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1908990000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 192.5 x 3.1 x 33.96 mm
Connector colour
Yellow
Weight
34.603 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.60 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 192.5 x 3.1 x 33.96 mm

Connector colour

Yellow

Weight

34.603 g

Manufacturer part #

1908990000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

24

Width

3.1 mm

Height

33.96 mm

Length

192.5 mm

RoHS-compliant

Yes

Type

ZQV 6/24 GE

Type

ZQV 6/24 GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365288 Weidmüller 1908990000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 365288 Weidmüller 1908990000 10 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 24

This text is machine translated.

More interesting products

(*All information is plus legal VAT)