• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909720000-1 Cable gland M32 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Type
Metric
Material
Polyamide
Clamp Ø
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.89
-15 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1909720000-1 Cable gland M32 Polyamide Grey 1 pc(s)

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing INSERT: NBR
  • Torque connection piece, max. 8.5 Nm
  • Nozzle torque, min.: 7.5 Nm
  • Tightening torque: 5 Nm
Product type

Cable gland

Factory colour

Grey

External thread

M32

Torque

13  Nm

Type

Metric

Material

Polyamide

Clamp Ø

18 mm

Terminal Ø (max.)

25 mm

Thread length

15 mm

Length

56 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

42 mm

Weight

37.5 g

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1909720000-1

Type

VG M32-K67

Documents & Downloads

Datasheet

Datasheet 535472 Weidmüller 1909720000-1 Cable gland M32 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535472 Weidmüller 1909720000-1 Cable gland M32 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)