• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909800000-1 Cable gland PG16 Polyamide Grey 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG16
Type
PG
Material
Polyamide
Clamp Ø
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.89
-32 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1909800000-1 Cable gland PG16 Polyamide Grey 1 pc(s)

Our service for you

Technical specifications

  • Sealing INSERT: NBR
  • Connecting piece torque, max. 4.5 Nm
  • Nozzle torque, min.: 2.5 Nm
  • Tightening torque: 3.5 Nm
Product type

Cable gland

Factory colour

Grey

External thread

PG16

Torque

6  Nm

Type

PG

Material

Polyamide

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

10 mm

Length

41 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

27 mm

Weight

12.38 g

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1909800000-1

Type

VG PG16-K67

Documents & Downloads

Datasheet

Datasheet 535595 Weidmüller 1909800000-1 Cable gland PG16 Polyamide Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535595 Weidmüller 1909800000-1 Cable gland PG16 Polyamide Grey 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)