• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909840000-10 Cable gland PG42 Polyamide Grey 10 pc(s)

Product type
Cable gland
External thread
PG42
Material
Polyamide
Clamp Ø
30 mm
Terminal Ø (max.)
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Sealing INSERT: NBR
  • Torque connection piece, max. 16 Nm
  • Nozzle torque, min.: 12 Nm
  • Tightening torque: 14 Nm
Product type

Cable gland

Factory colour

Grey

External thread

PG42

Torque

19  Nm

Material

Polyamide

Clamp Ø

30 mm

Terminal Ø (max.)

38 mm

Thread length

13 mm

Length

66.5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP67

Spanner size

60 mm

Weight

78 g

Halogen-free

No

Content

10 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1909840000-10

Type

VG PG42-K67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365364 Weidmüller 1909840000-10 Cable gland PG42 Polyamide Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 365364 Weidmüller 1909840000-10 Cable gland PG42 Polyamide Grey 10 pc(s)

What kind of Cable Screw Connectors are you looking for?