• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909870000 Cable gland M25 Polyamide Grey 50 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Type
Metric
Material
Polyamide
Clamp Ø
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.28 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • Torque connection piece, max. 8.5 Nm
  • Nozzle torque, min.: 7.5 Nm
  • Tightening torque: 3.5 Nm
Product type

Cable gland

Factory colour

Grey

External thread

M25

Torque

6  Nm

Type

Metric

Material

Polyamide

Clamp Ø

11 mm

Terminal Ø (max.)

17 mm

Thread length

8 mm

Length

43 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

Spanner size

29 mm

Weight

7.92 g

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1909870000

Type

VG M25-1/K68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1765913 Weidmüller 1909870000 Cable gland M25 Polyamide Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1765913 Weidmüller 1909870000 Cable gland M25 Polyamide Grey 50 pc(s)

Description

Plastic Cable Gland for reliable sealing of cables with strain relief.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)