• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1909890000 Cable gland M40 Polyamide Grey 10 pc(s)

Product type
Cable gland
External thread
M40
Type
Metric
Material
Polyamide
Clamp Ø
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • Torque connection piece, max. 8.5 Nm
  • Nozzle torque, min.: 7.5 Nm
  • Tightening torque: 5 Nm
Product type

Cable gland

Factory colour

Grey

External thread

M40

Torque

13  Nm

Type

Metric

Material

Polyamide

Clamp Ø

19 mm

Terminal Ø (max.)

28 mm

Thread length

10 mm

Length

57 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

Spanner size

46 mm

Weight

45.9 g

Halogen-free

Yes

Content

10 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1909890000

Type

VG M40-1/K68

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365370 Weidmüller 1909890000 Cable gland M40 Polyamide Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 365370 Weidmüller 1909890000 Cable gland M40 Polyamide Grey 10 pc(s)

What kind of Cable Screw Connectors are you looking for?