• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1915940000 Screw terminal 2.5 mm² Number of pins 40 Black 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
5.08 mm
Number of pins
40
Connection
Screws
Soldering
THT
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • PCB angle/conductor connection 0°/180° (horizontal)Pin length 3.5 mmProtection class, mounted: IP20Number of floors: 2Dimensioning surge voltage: 4 kVOperating temperature: -50 °C - +120 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Packaging type

Piece

Type

LM2N 5.08/40/90 3.5SN BK BX

Product type

Screw terminal

CS

5.08 mm

No. of rows

2

Number of pins

40

Stripping length (max.)

6 mm

Connection

Screws

Soldering

THT

Nominal current

18 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

18 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Black

Manufacturer part #

1915940000

Content

10 pc(s)

Nominal voltage

300 V

Height

28.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538939 Weidmüller 1915940000 Screw terminal 2.5 mm² Number of pins 40 Black 10 pc(s) Piece