1/4
SF 2/21 NEUTRAL GE V2
Lead marker
Clip
3.60 mm
21 mm
3.60 x 21 mm
PA66
Single wires
Printable
Halogen-free
UL94 flammability rating
SF
-40 °C
+100 °C
2.2 mm
2.9 mm
Yellow
400
(L x W x H) 21 x 3.6 x 21 mm
Yes
400 pc(s)
3.6 mm
21 mm
21 mm
Yes
not relevant
Datasheet 365806 Weidmüller 1918660000 SF 2/21 NEUTRAL GE V2 Lead marker Fitting type: Clip Writing area: 3.60 x 21 mm Yellow No. of mark
User & Safety Instructions 365806 Weidmüller 1918660000 SF 2/21 NEUTRAL GE V2 Lead marker Fitting type: Clip Writing area: 3.60 x 21 mm Yellow No. of mark