1/4
SF 3/12 NEUTRAL GE V2
Lead marker
Clip
4.60 mm
12 mm
4.60 x 12 mm
PA66
Single wires
Printable
Halogen-free
UL94 flammability rating
SF
-40 °C
+100 °C
3 mm
3.7 mm
Yellow
320
(L x W x H) 12 x 4.6 x 12 mm
Yes
320 pc(s)
4.6 mm
12 mm
12 mm
Yes
not relevant
Datasheet 365909 Weidmüller 1919520000 SF 3/12 NEUTRAL GE V2 Lead marker Fitting type: Clip Writing area: 4.60 x 12 mm Yellow No. of mark
User & Safety Instructions 365909 Weidmüller 1919520000 SF 3/12 NEUTRAL GE V2 Lead marker Fitting type: Clip Writing area: 4.60 x 12 mm Yellow No. of mark