1/4
SF 4/12 NEUTRAL BL V2
Lead marker
Clip
5.70 mm
12 mm
5.70 x 12 mm
PA66
Single wires
Printable
Halogen-free
UL94 flammability rating
SF
-40 °C
+100 °C
3.6 mm
6 mm
Blue
128
(L x W x H) 12 x 5.7 x 12 mm
Yes
128 pc(s)
5.7 mm
12 mm
12 mm
Yes
not relevant
Datasheet 365918 Weidmüller 1919590000 SF 4/12 NEUTRAL BL V2 Lead marker Fitting type: Clip Writing area: 5.70 x 12 mm Blue No. of marker
User & Safety Instructions 365918 Weidmüller 1919590000 SF 4/12 NEUTRAL BL V2 Lead marker Fitting type: Clip Writing area: 5.70 x 12 mm Blue No. of marker