1/4
SF 4/12 NEUTRAL WS V2
Lead marker
Clip
5.70 mm
12 mm
5.70 x 12 mm
PA66
Single wires
Printable
Halogen-free
UL94 flammability rating
SF
-40 °C
+100 °C
3.6 mm
6 mm
White
128
(L x W x H) 12 x 5.7 x 12 mm
Yes
128 pc(s)
5.7 mm
12 mm
12 mm
Yes
not relevant
Datasheet 365919 Weidmüller 1919600000 SF 4/12 NEUTRAL WS V2 Lead marker Fitting type: Clip Writing area: 5.70 x 12 mm White No. of marke
User & Safety Instructions 365919 Weidmüller 1919600000 SF 4/12 NEUTRAL WS V2 Lead marker Fitting type: Clip Writing area: 5.70 x 12 mm White No. of marke