1/4
SF 5/12 NEUTRAL RT V2
Lead marker
Clip
7.40 mm
12 mm
7.40 x 12 mm
PA66
Single wires
Printable
Halogen-free
UL94 flammability rating
SF
-40 °C
+100 °C
4.7 mm
7.4 mm
Red
160
(W x H) 7.4 mm x 12 mm
Yes
160 pc(s)
7.4 mm
12 mm
Yes
not relevant
Datasheet 365926 Weidmüller 1919640000 SF 5/12 NEUTRAL RT V2 Lead marker Fitting type: Clip Writing area: 7.40 x 12 mm Red No. of markers
User & Safety Instructions 365926 Weidmüller 1919640000 SF 5/12 NEUTRAL RT V2 Lead marker Fitting type: Clip Writing area: 7.40 x 12 mm Red No. of markers