• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1927321500 Sensor/actuator connector (pre-fab) M8 Socket, right angle 15.00 m No. of pins (RJ): 3 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator cable M8

  • SAIL-M8 BW -3-15 V

Technical specifications

Type

SAIL-M8BW-3-15V

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 socket, right angle

No. of pins

3

Cable length

15.00 m

Jacket material

PVC

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M8

Cable colour

Black

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1927321500

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

4.50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 255644 Weidmüller 1927321500 Sensor/actuator connector (pre-fab) M8 Socket, right angle 15.00 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 255644 Weidmüller 1927321500 Sensor/actuator connector (pre-fab) M8 Socket, right angle 15.00 m No. of pins (RJ): 3 1 pc(s)

Description

Sensor/actuator cable M8.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)