• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1927331000 Sensor/actuator connector (pre-fab) M8 Plug, right angle 10.00 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 plug, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator cable

  • SAIL-M 8 W -4-10 V

Technical specifications

Type

SAIL-M8W-4-10V

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 plug, right angle

No. of pins

4

Cable length

10.00 m

Jacket material

PVC

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Black

Min. temperature

-5 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1927331000

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

9.98

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 255649 Weidmüller 1927331000 Sensor/actuator connector (pre-fab) M8 Plug, right angle 10.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 255649 Weidmüller 1927331000 Sensor/actuator connector (pre-fab) M8 Plug, right angle 10.00 m No. of pins (RJ): 4 1 pc(s)

Description

Sensor/actuator cable. Open on one side, M8, pin, angled LED: No, PVC, halogens: Yes, number of poles: 4, shielded: No, 10 m. Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Exactly at this point, our developers and a wide variety of different M8 and M12 sensor/actuator cables designed that also make sure exactly what you need for your application.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)