• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1931340000 PCB connector Total number of pins 10 No. of rows 1 24 pc(s)

Product type
PCB connector
Total no. of pins
10
CS
7.62 mm
Content
24 pc(s)
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • No. of rows 1
  • Content 24 pc(s)

Our service for you

Technical specifications

  • Depth: 28.3 mm
  • PCB mounting: THT solder connection
  • Outlet angle: 270°
  • Number of solder pins per pin: 2
  • Mounting hole diameter 1.3 mm
  • Insulating material: PA GF
  • Storage temperature: -25 °C to +55 °C.
  • Creepage distance min.: 9.6 mm
  • Air distance min.: 6.9 mm
  • Touch protection: IP20
  • Short-term current strength: 3 x 1s with 420 A.
  • Soldering pin length 3.5 mm
Product type

PCB connector

Total no. of pins

10

Total number of pins

10

No. of rows

1

CS

7.62 mm

Nominal current

40.5 A

Nominal current - rounded value

40.5 A

Pins per row

10

Connection

THT

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

1931340000

Content

24 pc(s)

Contact material

Copper

Height

14.9 mm

Max. temperature

+130 °C

Min. temperature

-50 °C

Type

SV 7.62HP/10/270G 3.5SN BK BX

Dim

14.9 mm x 28.3

Resistance

2 mΩ

Insulation resistance

100 MΩ

Connector contact surface

Tin plated

Dimensions

14.9 mm x 28.3 mm

Nominal voltage

300 V

Number of pins

10

RoHS-compliant

Yes

Mating cycles

25

Pin length

3.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951125 Weidmüller 1931340000 PCB connector Total number of pins 10 No. of rows 1 24 pc(s)

User & Safety Instructions

User & Safety Instructions 1951125 Weidmüller 1931340000 PCB connector Total number of pins 10 No. of rows 1 24 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?