PCB connector
8
8
1
7.62 mm
40.5 A
40.5 A
8
THT
Soldering
Black
PA
1931540000
24 pc(s)
Copper
14.9 mm
+130 °C
-50 °C
SV 7.62HP/08/270SF 3.5SN BK BX
14.9 mm x 28.3
2 mΩ
100 MΩ
Tin plated
14.9 mm x 28.3 mm
300 V
8
Yes
25
3.5 mm
not relevant
Datasheet 1953158 Weidmüller 1931540000 PCB connector Total number of pins 8 No. of rows 1 24 pc(s)
User & Safety Instructions 1953158 Weidmüller 1931540000 PCB connector Total number of pins 8 No. of rows 1 24 pc(s)