

LL3R 5.00/06/90 3.2SN OR BX
3-tier terminal
5 mm
3
6
6
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
13.98 g
1934360000
Yes
50 pc(s)
300 V
13.19 mm
48.3 mm
32 mm
LL3 R 5.00/06/90 3.2SN OR BX
not relevant
Datasheet 376032 Weidmüller 1934360000 3-tier terminal 4 mm² Number of pins 6 Orange 50 pc(s)
User & Safety Instructions 376032 Weidmüller 1934360000 3-tier terminal 4 mm² Number of pins 6 Orange 50 pc(s)