• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1934370000 CC 30/60 K MC SDR Device markers No. of markers: 6 6 pc(s)

Product type
Device markers
Type
CC 30/60 K MC SDR
Features
self-adhesive
Series
CC
No. of markers
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC 30/60 K MC SDR

Product type

Device markers

Features

self-adhesive

Series

CC

No. of markers

6

Dim

(L x W) 1.2 mm x 60 mm

Content

6 pc(s)

Width

60 mm

Length

1.2 mm

Documents & Downloads

Datasheet

Datasheet 3750137 Weidmüller 1934370000 CC 30/60 K MC SDR Device markers No. of markers: 6 6 pc(s)

User & Safety Instructions

User & Safety Instructions 3750137 Weidmüller 1934370000 CC 30/60 K MC SDR Device markers No. of markers: 6 6 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?