• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1938230250 Sensor/actuator cable M8 Plug (straight) to connector (straight) 2.50 m No. of pins (RJ): 3 1 pc(s

Product type
Sensor/actuator cable
Connector type
Plug (straight) to connector (straight)
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M8GM12G-3-2.5V

Product type

Sensor/actuator cable

Connector type

Plug (straight) to connector (straight)

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

M12 socket, straight

No. of pins

3

Cable length

2.50 m

Jacket material

PVC

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.50

Cross-section (sensor/actuator wiring)

0.25 mm²

Factory colour

Black

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact surface

Gold plated

Features

PVC

Manufacturer part #

1938230250

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948353 Weidmüller 1938230250 Sensor/actuator cable M8 Plug (straight) to connector (straight) 2.50 m No. of pins (RJ): 3 1 pc(s

User & Safety Instructions

User & Safety Instructions 1948353 Weidmüller 1938230250 Sensor/actuator cable M8 Plug (straight) to connector (straight) 2.50 m No. of pins (RJ): 3 1 pc(s

What kind of Sensor/Actuator Connectors are you looking for?