• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1948480300 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 3.00 m No. of pins (RJ)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M8 socket, right angle
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connecting cable

  • SAIL-M8 GM 8 WR-3-3.0 U

Technical specifications

Type

SAIL-M8GM8WR-3-3.0U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M8 socket, right angle

Connection side B

M8 socket, right angle

No. of pins

3

Cable length

3.00 m

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1948480300

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 255909 Weidmüller 1948480300 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 3.00 m No. of pins (RJ)

User & Safety Instructions

User & Safety Instructions 255909 Weidmüller 1948480300 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 3.00 m No. of pins (RJ)

Description

Connection cable. M8/M8, pin, straight-Bush, angled: No, PUR, halogens: No, poles: 3, shielded: No, 3 m. Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Exactly at this point, our developers and a wide variety of different M8 and M12 sensor/actuator cables designed that also make sure exactly what you need for your application.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?