• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1981900350 Sensor/actuator data cable (pre-fab) M12 Plug, straight 3.50 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bus-cable

  • SAIL-M8 GM 8G-4S-3.5 Q-SB

Technical specifications

Type

SAIL-M8GM8G-4S-3.5Q-SB

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

4

Cable length

3.50 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M12

Cable colour

Black

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1981900350

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

5.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256226 Weidmüller 1981900350 Sensor/actuator data cable (pre-fab) M12 Plug, straight 3.50 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 256226 Weidmüller 1981900350 Sensor/actuator data cable (pre-fab) M12 Plug, straight 3.50 m No. of pins (RJ): 4 1 pc(s)

Description

Bus line. bridged: No, poles: 4, shielded: Yes, LED: No, 3.5 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?