• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1985790000 Red 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Red
Dim
(L x W) 21.9 mm x 30 mm
Connection
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.90 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cross connection

Our service for you

Technical specifications

  • Rater dimensions: 3.5 mm
Packaging type

Piece

Factory colour

Red

Type

Blank

Dim

(L x W) 21.9 mm x 30 mm

Connection

Push-fit

Manufacturer part #

1985790000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

3.5 mm

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Number of pins

9

Width

30 mm

Length

21.9 mm

RoHS-compliant

Yes

Type

ZQV 1.5N/9 RD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514183 Weidmüller 1985790000 Red 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1514183 Weidmüller 1985790000 Red 20 pc(s)

More interesting products

(*All information is plus legal VAT)