
Image similar
LUF 10.00/09/90 5.0SN BK BX
Screw terminal
10 mm
1
9
9
LU
18 mm
18 mm
Push-in button
61 A
0.5 mm²
61 A
0.5 mm²
16 mm²
16 mm²
20
Parallel (to the PCB)
4
Black
96.86 g
1988670000
1 pc(s)
300 V
91.58 mm
47.03 mm
26.45 mm
LUF 10.00/09/90 5.0SN BK BX
yes
Datasheet 3361406 Weidmüller 1988670000 Screw terminal 16 mm² Number of pins 9 Black 1 pc(s)
User & Safety Instructions 3361406 Weidmüller 1988670000 Screw terminal 16 mm² Number of pins 9 Black 1 pc(s)