• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1991870000 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(W x H) 9.9 mm x 18.5 mm
Connection
Clamp
Weight
3.647 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation Material

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(W x H) 9.9 mm x 18.5 mm

Connection

Clamp

Weight

3.647 g

Manufacturer part #

1991870000

Content

50 pc(s)

Material

Plastic

Nominal voltage

250 V

Width

9.9 mm

Height

18.5 mm

RoHS-compliant

Yes

Type

ATPG 10 MI-R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917185 Weidmüller 1991870000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1917185 Weidmüller 1991870000 50 pc(s)

Description

Test adapter (terminals)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.