• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1992880000 RJ45 connector RJ45 plug enclosure 30 pc(s) Piece

Image similar
Product type
RJ45 connector
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Packaging type
Piece
Type
IE-PI-RJ45-FH-A-1.6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance>: 500 MΩ
  • Speed: 10 GBit
  • current carrying capacity at 50 °C: 1 A
  • Insulation diameter, min.: 1.1 mm
  • insulation diameter, max.: 1.6 mm
  • conductor connection diameter, single-core: 0.51 mm - 0.64 mm
  • conductor cross-section, single-wire (AWG): AWG 24 - AWG 22
  • , fine-wire: 0.46 mm - 0.76 mm conductor
  • cross-section, fine-wire (AWG): AWG 27 - AWG 22
  • Contact resistance:< 20 mΩ
  • Voltage strength contact / contact:> 1000 V/DC
  • Voltage strength contact / shield:> 1500 V/DC
Packaging type

Piece

Type

IE-PI-RJ45-FH-A-1.6

Product type

RJ45 connector

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection

RJ45

Contact surface

Ni/Au

IP20

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1992880000

Content

30 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243308 Weidmüller 1992880000 RJ45 connector RJ45 plug enclosure 30 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?