• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1992900000 RJ45 connector RJ45 plug enclosure No. of pins (RJ): 8P8C 30 pc(s) Package

Image similar
Product type
RJ45 connector
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
Customisable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance>: 500 MΩ
  • Speed: 10 GBit
  • current carrying capacity at 50 °C: 1 A
  • Insulation diameter, min.: 1.1 mm
  • insulation diameter, max.: 1.6 mm
  • conductor connection diameter, single-core: 0.51 mm - 0.64 mm
  • conductor cross-section, single-wire (AWG): AWG 24 - AWG 22
  • , fine-wire: 0.46 mm - 0.76 mm conductor
  • cross-section, fine-wire (AWG): AWG 27 - AWG 22
  • Contact resistance:< 20 mΩ
  • Voltage strength contact / contact:> 1000 V/DC
  • Voltage strength contact / shield:> 1500 V/DC
Packaging type

Package

Type

IE-PI-RJ45-FH-B-1.6

Product type

RJ45 connector

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

Customisable

No. of pins

8P8C

Connection

RJ45

Contact surface

Ni/Au

IP20

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1992900000

Content

30 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243310 Weidmüller 1992900000 RJ45 connector RJ45 plug enclosure No. of pins (RJ): 8P8C 30 pc(s) Package

What kind of Sensor/Actuator Connectors are you looking for?