• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1993820000 Socket inset 12 Crimp 10 pc(s)

Image similar
Product type
Socket inset
Connection
Crimp
Total no. of pins
12
Core cross section (max.)
2.5 mm²
Number of pins
12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Width: 21 mm
  • Height: 42.8 mm
  • Depth: 21 mm
  • Temperature limit: -40 °C ... 120 °C
  • Number of signal contacts: 12
  • Size: 1
  • Series: HQ
  • rated voltage (DIN EN 61984): 400 V
  • flammability class according to UL 94: V-0
  • insulation material: PA GF
  • Protection class: IP65 with associated housing
  • Pollution degree: 3
  • Connection type PE: Screw connection
Product type

Socket inset

Connection

Crimp

Total no. of pins

12

Core cross section (max.)

2.5 mm²

Number of pins

12

Core cross section (min.)

0.14 mm²

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243315 Weidmüller 1993820000 Socket inset 12 Crimp 10 pc(s)