• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2003900100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connection side A
Plug, straight
Connection side B
Cable, open end
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance>: 108 Ω
  • Plug-in cycles:> 100
  • color coding: White, yellow, blue, orange
  • Temperature limit: -40 °C - + 90 °C
  • Transfer rate: 100 MBit/s.
Type

HDC XX5E02 MOXXXXX-0100

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connection side A

Plug, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

1.00 m

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

7.25 mm

Connection

Plug

Coding

D

Contact surface

Au (gold)

Features

Shielded

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

2003900100

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243403 Weidmüller 2003900100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?