• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2005090000 Multicolour 1 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Multicolour
Dim
(L x W) 360000 mm x 25 mm
Manufacturer part #
2005090000
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Length: 360000 mm
Packaging type

Piece

Factory colour

Multicolour

Type

Blank

Dim

(L x W) 360000 mm x 25 mm

Manufacturer part #

2005090000

Content

1 pc(s)

Width

25 mm

Length

360000 mm

Type

RIBBON MM-TB 25/360 SW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243454 Weidmüller 2005090000 Multicolour 1 pc(s)

More interesting products

(*All information is plus legal VAT)