• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2006450000 WM 2/6 3.5-5.0 MM GE Cable markers Writing area: 6.4 x 7 mm Yellow No. of markers: 2000 2000 pc(s)

Image similar
Product type
Cable markers
Writing area length
6.4 mm
Writing area width
7 mm
Type
WM 2/6 3.5-5.0 MM GE
Writing area
6.4 x 7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable marking system

Our service for you

Technical specifications

  • Depth: 0.5 mm
  • Net weight: 0.117 g
  • Flammability class according to UL 94: HB
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 2.5 mm²
Type

WM 2/6 3.5-5.0 MM GE

Product type

Cable markers

Writing area length

6.4 mm

Writing area width

7 mm

Writing area

6.4 x 7 mm

Material

Polyester

Features

UL94 flammability rating

Min. temperature

-40 °C

Max. temperature

+150 °C

Suitable for outside Ø (min.)

3.5 mm

Suitable for outside Ø (max.)

5 mm

Factory colour

Yellow

No. of markers

2000

Dim

(W x H) 6.4 mm x 17 mm

Halogen-free

Yes

Content

2000 pc(s)

Width

6.4 mm

Height

17 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915165 Weidmüller 2006450000 WM 2/6 3.5-5.0 MM GE Cable markers Writing area: 6.4 x 7 mm Yellow No. of markers: 2000 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 1915165 Weidmüller 2006450000 WM 2/6 3.5-5.0 MM GE Cable markers Writing area: 6.4 x 7 mm Yellow No. of markers: 2000 2000 pc(s)

Description

Cable marking system, 3.5 - 5 mm, 6.4 mm, polyester, yellow

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?