• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2009920000 SFX 9/40 S MC NE GE V0 Cable markers Writing area: 8.5 x 40 mm Yellow No. of markers: 80 80 pc(s)

Image similar
Product type
Cable markers
Writing area length
8.5 mm
Writing area width
40 mm
Type
SFX 9/40 S MC NE GE V0
Writing area
8.5 x 40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable marking system

Our service for you

Technical specifications

  • Depth: 1 mm
  • Net weight: 1.525 g
  • flammability class according to UL 94: V-0
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

SFX 9/40 S MC NE GE V0

Product type

Cable markers

Writing area length

8.5 mm

Writing area width

40 mm

Writing area

8.5 x 40 mm

Material

PA66

Features

UL94 flammability rating

Min. temperature

-50 °C

Max. temperature

+120 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

40 mm

Factory colour

Yellow

No. of markers

80

Dim

(W x H) 13.62 mm x 40 mm

Halogen-free

Yes

Content

80 pc(s)

Width

13.62 mm

Height

40 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1916391 Weidmüller 2009920000 SFX 9/40 S MC NE GE V0 Cable markers Writing area: 8.5 x 40 mm Yellow No. of markers: 80 80 pc(s)

User & Safety Instructions

User & Safety Instructions 1916391 Weidmüller 2009920000 SFX 9/40 S MC NE GE V0 Cable markers Writing area: 8.5 x 40 mm Yellow No. of markers: 80 80 pc(s)

Description

Cable marking system, 7-40 mm, 9 mm, polyamide 66, yellow

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?