• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2009980000 3000 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W) 30 mm x 6 mm
Manufacturer part #
2009980000
Content
3000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 0.20 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W) 30 mm x 6 mm

Manufacturer part #

2009980000

Content

3000 pc(s)

Width

6 mm

Length

30 mm

RoHS-compliant

Yes

Type

ELS 6/30 MM WS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513768 Weidmüller 2009980000 3000 pc(s)

User & Safety Instructions

User & Safety Instructions 1513768 Weidmüller 2009980000 3000 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)